Un 10-25% de rebaja
BournsSDR0403-8R2MLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 8.2uH 20% 1KHz 28Q-Factor Ferrite 1.26A 0.13Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 8.2u | |
| 10 | |
| 20% | |
| 1K | |
| 1.26 | |
| 1.9(Typ) | |
| 0.13 | |
| 28 | |
| 7.96M | |
| 36M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
This power SDR0403-8R2ML surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 36M Hz. It has an inductance of 8.2u H. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.26 A with a maximum resistance of 130m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

