BournsSDR0403-270KLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 27uH 10% 1KHz 23Q-Factor Ferrite 0.71A 0.52Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 27u | |
| 10 | |
| 10% | |
| 1K | |
| 0.71 | |
| 1(Typ) | |
| 0.52 | |
| 23 | |
| 2.52M | |
| 17M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
This power SDR0403-270KL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 710m A with a maximum resistance of 520m Ohm. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 17M Hz. It has an inductance of 27u H. It has a tolerance of 10%. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

