Un 25-50% de rebaja
BournsSDR0302-820KLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 82uH 10% 100KHz 24Q-Factor Ferrite 0.28A 2.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 82u | |
| 10 | |
| 10% | |
| 100K | |
| 0.28 | |
| 0.3(Typ) | |
| 2.1 | |
| 24 | |
| 2.52M | |
| 12M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 2.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDR0302-820KL surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 2.1 Ohm. It has an inductance of 82u H. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 12M Hz. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

