BournsSDR0302-220MLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 22uH 20% 100KHz 23Q-Factor Ferrite 0.52A 0.66Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 22u | |
| 10 | |
| 20% | |
| 100K | |
| 0.52 | |
| 0.65(Typ) | |
| 0.66 | |
| 23 | |
| 2.52M | |
| 22M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 2.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SDR0302-220ML surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 22u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 22M Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 520m A with a maximum resistance of 660m Ohm. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

