| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | NRND |
| Código HTS | 9026.20.40.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.5kPa to 0.5kPa |
| Maximum Overload Pressure | 1bar |
| Equivalent Overload Pressure Range (psi) | <20 |
| Accuracy (%) | ±3 |
| Response Time (ms) | 4.6 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Media | Air|Gas |
| Packaging | Single |
| Mounting | Snap in |
| Package Height | 17.55 mm |
| Package Width | 18 mm |
| Package Length | 29 mm |
| PCB changed | 4 |
| Pin Count | 4 |