SamtecSDL-112-G-19Cabezales del conector y receptáculos PCB

Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Support physical configuration options for jumper posts by mounting this socket strip SDL-112-G-19 header connector from Samtec. This SKT connector's 24 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SDL-112-G-19 is housed in black polyester. This product is 30.48 mm long, 2.11 mm tall and 5.08 mm deep.

Total en Stock: 183 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.