SamtecSDL-104-G-12Cabezales del conector y receptáculos PCB

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This socket strip SDL-104-G-12 header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 2.41 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. SDL-104-G-12 is housed in black polyester. It uses the solder termination method.

Total en Stock: 323 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.