| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Unconfirmed |
| Código HTS | 8523.51.00.00 |
| Automotive | No |
| PPAP | No |
| Capacity (byte) | 32G |
| Maximum Read Speed (Mbps) | 2920 |
| Maximum Write Speed (Mbps) | 1880 |
| Form Factor | 2.5in |
| Style | Solid State Drive |
| Interface Type | SATA |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Box |
| Product Length (mm) | 100 |
| Product Depth (mm) | 69.85 |
| Product Height (mm) | 7 |