BournsSDE0805A-390MMontaje superficial de inductores
Inductor Power Unshielded Wirewound 39uH 20% 1MHz Ferrite 1.9A 0.16Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 39u | |
| 20% | |
| 1M | |
| 1.9(Typ) | |
| 1.5(Typ) | |
| 0.16 | |
| 12.6M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.5 |
Save valuable space on a PCB with this power SDE0805A-390M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1.9(Typ) A with a maximum resistance of 160m Ohm. It has a tolerance of 20%. It has an inductance of 39u H. This product is 8.1 mm long, 5.5 mm tall and 7.3 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 12.6M(Typ) Hz. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

