Un 50-75% de rebaja
BournsSDE0604A-1R2MMontaje superficial de inductores
Inductor Power Unshielded Wirewound 1.2uH 20% 1MHz Ferrite 5.3A 0.02Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1.2u | |
| 20% | |
| 1M | |
| 5.3(Typ) | |
| 6(Typ) | |
| 0.02 | |
| 155M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 5.5 | |
| 4.8 |
An ideal space-saving electronic component is this power SDE0604A-1R2M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 155M(Typ) Hz. This SMD inductor has a maximum DC current of 5.3(Typ) A with a maximum resistance of 20m Ohm. This product is 6.1 mm long, 4.8 mm tall and 5.5 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 1.2u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

