C&KSDA08H0SBRConmutador DIP
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Profile DIP Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.1@5VDC | |
| 24 | |
| 300VDC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape(Polyamide) | |
| Top | |
| Tape(Polyamide) | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 8.25 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 22.26 | |
| 7.49 | |
| 3.5 | |
| 22.26 | |
| 9.3 | |
| 4.45 |
This SDA08H0SBR dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA08H0SBR DIP switch has a gull wing termination style. This product is 22.26 mm long, 4.45 mm tall and 9.3 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

