VishaySD101BW-E3-08Rectifiers

Diode Small Signal Schottky 50V 0.1A 2-Pin SOD-123 T/R

Converting from AC to DC is simple when using a small signal Schottky diode SD101BW-E3-08 rectifier from Vishay. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.03 A.

Import TariffMay apply to this part

6,276 piezas: Se puede enviar mañana

    Total$0.04Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2007+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      6276
      Country Of origin:
      China
         
      • Price: $0.0369
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2007+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 6,276 piezas
      • Price: $0.0369

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.