C&KSD03H0SBRConmutador DIP
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Low Profile DIP Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 3 | |
| 0.1@25VDC | |
| 25 | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 2000/Switch | |
| 2000 | |
| 0 | |
| Tape(Polyimide)/Molded-In | |
| Top/Terminals | |
| Tape(Polyimide)/Molded-In | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 8.61 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 9.09 | |
| 6.68 | |
| 3.81 | |
| 9.09 | |
| 9.91 | |
| 4.31 |
Add push button-type user control to your printed circuit board using the SD03H0SBR dual in-line package switch from C&K Components. This device has a maximum current rating of 0.1 A @ 25VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SD03H0SBR DIP switch has a gull wing termination style. The maximum DC voltage rating is 25 VDC. This product's terminal pitch is 2.54 mm. This product is 9.09 mm long, 4.31 mm tall and 9.91 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

