Mean Well EnterprisesSD-200B-48Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 48V 4.2A 201.6W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 19 | |
| 24 | |
| 36 | |
| 48 | |
| 4.2 | |
| 201.6 | |
| 1500VAC | |
| DC/DC | |
| No | |
| 1% | |
| 0.5% | |
| 86(Typ) | |
| -20 | |
| 60 | |
| 1100 | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 50 mm |
| Package Width | 115 mm |
| Package Length | 215 + 13(Max) mm |
| PCB changed | 9 |
| 9 |
Thanks to Mean-Well USA, Inc.'s SD-200B-48 DC to DC power supply, you can step the input power supply to your project as you need it. It has a voltage of 48 V. This part has an input voltage of 19 to 36 V. This part has a temperature range of -20 °C to 60 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

