Reduced Price
SamtecSD-105-G-7Cabezales del conector y receptáculos PCB
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 12.7 | |
| 5.08 | |
| 4.83 | |
| 10.41 | |
| Through Hole |
As an added safety precaution, the socket strip SD-105-G-7 header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. SD-105-G-7 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 4.83 mm tall and 5.08 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

