IRCSCW-SC3LF-22R0-JEnsamble fijo de resistor en una sola superficie
Res Thick Film 1225 22 Ohm 5% 3W ±100ppm/°C Wide Terminal SMD Bulk/T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 22 | |
| 5% | |
| 200 | |
| No | |
| 3 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1225 | |
| Wide Terminal | |
| 4 | |
| Bulk|Tape and Reel | |
| SMD | |
| Rectangular | |
| 1225 | |
| 3.18 | |
| 6.35 | |
| 0.76 | |
| ±0.13 | |
| ±0.13 | |
| ±0.13 | |
| Surface Mount |
The SCW-SC3LF-22R0-J fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This part has a power rating of 3 W. This product has a resistance value of 22 Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 150 °C. This product is 3.18 mm long, 0.76 mm tall and 6.35 mm deep. It has a tolerance of 5%. The SCW-SC3LF-22R0-J part has a wide terminal termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

