IRCSCW-SC3-78R7-FEnsamble fijo de resistor en una sola superficie

Res Thick Film 1225 78.7 Ohm 1% 3W ±100ppm/°C Wide Terminal SMD Bulk/T/R Automotive AEC-Q200

The SCW-SC3-78R7-F fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This product has a resistance value of 78.7 Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This product is 3.18 mm long, 0.76 mm tall and 6.35 mm deep. The SCW-SC3-78R7-F part has a wide terminal termination style.

No Stock Available

Quantity Increments of 1800 Minimum 3600
  • Manufacturer Lead Time:
    34 semanas
    • Price: $0.6946
    1. 3600+$0.6946
    2. 5400+$0.6876
    3. 9000+$0.6808
    4. 18000+$0.6740
    5. 36000+$0.6672
    6. 45000+$0.6606
    7. 72000+$0.6539
    8. 180000+$0.6474
    9. 360000+$0.6409

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.