TDK-Lambda AmericasSCS120PW15Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 15V 8A 120W 8-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.07 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 8 | |
| 120 | |
| 90 | |
| 264 | |
| 3000VAC | |
| 2% | |
| 2.5 | |
| 47 to 63 | |
| 85(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 40 | |
| 300 | |
| Mounting | Screw |
| Package Height | 30(Max) mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
| PCB changed | 8 |
| 8 |
Ensure your electronic devices operate by using this SCS120PW15 AC to DC power supply from TDK-Lambda. It has a voltage of 15 V and maximum output power of 120 W. This part's single output can handle a current up to 8 A. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

