| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| 0.005 | |
| MEMS | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 13.9(Typ)|3.3(Typ) | |
| -40 | |
| 125 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.15 mm |
| Package Width | 8.5 mm |
| Package Length | 15 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 24 | |
| Lead Shape | Gull-wing |
Attach this SCR2100-D08-05 gyroscope from Murata to measure the angular velocity of your device. This device has a maximum of 3.6 V. This part has a temperature range of -40 °C to 125 °C. This device utilizes mems technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.