| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8531.80.90.41 |
| Automotive | Unknown |
| PPAP | Unknown |
| Maximum Resonant Frequency (Hz) | 2000(Typ) |
| Minimum Sound Pressure (dBA) | 85dB |
| Tone Mode | Continuous/Slow Pulse |
| Minimum Operating Supply Voltage | 6VDC |
| Maximum Operating Supply Voltage | 16VDC |
| Maximum Supply Current (mA) | 40 |
| Mounting | Panel Mount |
| Termination Method | Quick Connect |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Product Weight (g) | 60 |
| Product Diameter (mm) | 42.93 |
| Product Height (mm) | 48.26 |