SemtechSC286ULTRTConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 4A 28-Pin MLPQ EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1925 | |
| Yes | |
| 1 | |
| 0.8 to 3.3 | |
| 4 | |
| 2.9 | |
| 5.5 | |
| 2.9 to 5.5 | |
| 0.3%(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | MLPQ EP |
| 28 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down SC286ULTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 4 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.9 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.8 to 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.3%(Typ). This converter is 95 % efficient. Its switching regulator has a frequency of 1925 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

