SOURIAUSC24M1TK6Contacto del conector

Contact SKT 16 Size Crimp ST Cable Mount 24-26AWG Reel

Make the perfect wired connection with this SC24M1TK6 connector contact from Souriau, a simple and effective form of connection binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. Its wire is 24-26 AWG. This product is 19 mm long.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.