SemtechSC186ULTRTConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 4A 16-Pin MLPQ EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1725 | |
| Yes | |
| 1 | |
| 0.8 to 3.3 | |
| 4 | |
| 2.9 | |
| 5.5 | |
| 2.9 to 5.5 | |
| 0.3%(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | MLPQ EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down SC186ULTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 4 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.9 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 0.8 to 3.3 V, this is power management at its best. At a load regulation of 0.3%(Typ) your circuit is capable of maintaining a constant voltage level at your output. This converter is 95 % efficient. You can operate this at a switching frequency of 1725 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
