SemtechSC172MLTRTConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.225V 2A 10-Pin MLPD EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 1000 | |
| Yes | |
| 1 | |
| 0.75 to 5.225 | |
| 2 | |
| 3 | |
| 5.5 | |
| 3 to 5.5 | |
| 95 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | MLPD EP |
| 10 |
Adjust the voltage level of your devices with this step down SC172MLTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 2 A. This will operate at a minimum voltage of 3 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.75 to 5.225 V, this is power management at its best. This converter is 95 % efficient. You can operate this at a switching frequency of 200 to 1000 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
