SemtechSC120SKTRTConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 1.8V to 5V 0.19A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 1200(Typ) | |
| Yes | |
| 1 | |
| 1.8 to 5 | |
| 0.19 | |
| 0.7 | |
| 4.5 | |
| 94 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up SC120SKTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 0.19 A. It only needs a voltage of at least 0.7 V while not exceeding 4.5 V to effectively power your circuit. With an adjustable output that has a voltage of 1.8 to 5 V, this is power management at its best. This converter is 94 % efficient. Its switching regulator has a frequency of 1200(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

