AmphenolSC06P-16S-8PConector circular
Conn Cylindrical Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder | |
| 16S-8 | |
| No | |
| Copper Alloy | |
| Silver | |
| Cadmium | |
| Olive Drab | |
| 500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 32 | |
| 36.8 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular SC06P-16S-8P connector from Amphenol is right for you. It has a straight body orientation. It has a plug type gender. This PL connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 16S-8. It uses the solder termination method. This product is 36.8 mm long with a diameter of 32 mm. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
