Diodes IncorporatedSBR40U200CT | Diodes Incorporated SBR® (Super Barrier Rectifiers)Rectifiers

Diode Super Barrier Rectifier 200V 40A 3-Pin(3+Tab) TO-220AB

Diodes Incorporated Buck Converters

As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.



Applications

  • 5V Distributed Power Bus Supplies
  • White Goods and Small Home Appliances
  • FPGA, DSP, and ASIC Supplies
  • Network Video Cameras
  • Wireless Routers
  • Consumer Electronics
  • General Purpose Point of Load


Features & Benefits

  • VIN: 2.3V to 5.5V
  • Output Voltage (VOUT): 0.6V to 3.6V
  • 1A Continuous Output Current
  • 0.6V ± 2% Reference Voltage
  • 15μA Low Quiescent Current (Pulse Frequency Modulation)
  • Up to 89% Efficiency at 5mA Light Load


Featured Video



Related Products

Diodes Incorporated DC to DC Converter and Switching Regulator Chip

If your circuit needs to adjust from an AC to DC voltage use a super barrier rectifier SBR40U200CT rectifier from Diodes Zetex. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 240 A, while its maximum continuous forward current is 40 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    12 semanas
    • Price: $2.193
    1. 50+$2.193
    2. 100+$2.171
    3. 250+$2.149
    4. 500+$2.128
    5. 1000+$2.106
    6. 2500+$2.085
    7. 3000+$2.064
    8. 5000+$2.044
    9. 10000+$2.023

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.