Bel Power SolutionsSBLP65-1012GSuministro de energía de AC a CC
AC/DC Power Supply Single-OUT 12V 5A 60W 8-Pin
| EAR99 | |
| Unconfirmed | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 60 | |
| 90 | |
| 264 | |
| 4242VDC | |
| 1.5(rms)(Typ) | |
| 47 to 63 | |
| 84(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1mV | |
| No | |
| -10 | |
| 70 | |
| Mounting | Screw |
| Package Height | 33.02 |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 8 |
| 8 |
Your electronic devices will need this SBLP65-1012G AC to DC power supply from Bel Power Solutions to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 60 W. This part's single output can handle a current up to 5 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

