Un 10-25% de rebaja

onsemiSBC807-40WT1GGP BJT

Trans GP BJT PNP 45V 0.5A 460mW 3-Pin SC-70 T/R Automotive AEC-Q101

Use this versatile PNP SBC807-40WT1G GP BJT from ON Semiconductor to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 460 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

37,120 piezas: Se puede enviar mañana

    Total$0.05Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2245+
      Manufacturer Lead Time:
      31 semanas
      Minimum Of :
      1
      Maximum Of:
      29288
      Country Of origin:
      China
         
      • Price: $0.0513
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2245+
      Manufacturer Lead Time:
      31 semanas
      Country Of origin:
      China
      • In Stock: 29,288 piezas
      • Price: $0.0513
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2237+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 7,832 piezas
      • Price: $0.0375

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.