PHOENIX CONTACTSACC-DSI-M12FSD-4CON-M16 SHSensor Accessories
Flush Type Socket for Sensor
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector | |
| 13.239 |
Make a solid connection with this m12 circular SACC-DSI-M12FSD-4CON-M16 SH connector from Phoenix Contact. It has a straight body orientation. This socket type connector's 4 contacts that are made out of brass and plated with gold. It has a receptacle type gender. Its shell size arrangement has nickel plating. This device has a maximum current rating of 4 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 85 °C. This product is 18 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

