LittelfuseSA51CASupresores de voltaje transitorio (TVS)

Diode TVS Single Bi-Dir 51V 500W 2-Pin DO-15 T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SA51CA TVS diode from Littelfuse. Its peak pulse power dissipation is 500 W. Its test current is 1 mA. This device's maximum clamping voltage is 82.4 V and minimum breakdown voltage is 56.7 V. Its maximum leakage current is 3 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    14 semanas
    • Price: $0.1510
    1. 4000+$0.1510
    2. 8000+$0.1495
    3. 12000+$0.1480
    4. 20000+$0.1465
    5. 24000+$0.1451
    6. 40000+$0.1436
    7. 60000+$0.1422
    8. 100000+$0.1408
    9. 120000+$0.1393

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.