LittelfuseSA5.0ASupresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 5V 500W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.4 | |
| 9.2 | |
| 5 | |
| 3.5 | |
| 70 | |
| 55.4 | |
| 600 | |
| 10 | |
| 500 | |
| -65 | |
| 175 | |
| 3000 | |
| 0.4 | |
| Tape and Reel | |
| Diameter | 3.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
This SA5.0A TVS diode developed by Littelfuse can help protect your expensive equipment and electronics. Its test current is 10 mA. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its maximum leakage current is 600 μA. Its peak pulse power dissipation is 500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

