VishaySA48CA-E3/54Supresores de voltaje transitorio (TVS)
TVS Diode Single Bi-Dir 48V 500W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 53.3 | |
| 77.4 | |
| 48 | |
| 6.5 | |
| 1 | |
| 1 | |
| 500 | |
| -55 | |
| 175 | |
| Commercial | |
| 3000 | |
| 0.432 | |
| Tape and Reel | |
| Diameter | 3.5(Max) mm |
| Mounting | Through Hole |
| Package Length | 6.55(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SA48CA-E3/54 TVS diode from Vishay. This device's maximum clamping voltage is 77.4 V and minimum breakdown voltage is 53.3 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 500 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

