Un 25-50% de rebaja

LittelfuseSA40ASupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 40V 500W 2-Pin DO-15 T/R

Sleep easy, never worry about surges again with this SA40A TVS diode from Littelfuse. Its peak pulse power dissipation is 500 W. Its maximum leakage current is 3 μA. Its test current is 1 mA. This device's maximum clamping voltage is 64.5 V and minimum breakdown voltage is 44.4 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

51,846 piezas: Se puede enviar mañana

    Total$0.10Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2136+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 51,846 piezas
      • Price: $0.1039

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.