Bulgin Components PLCSA3349Contacto del conector

Contact SKT Crimp ST Cable Mount 20-24AWG Bulk

This SA3349 connector contact from Bulgin Components comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Circular connector. It uses the crimp termination method. Its wire is 20-24 AWG. This connector contact has an operating temperature range of -40 °C to 80 °C.

30 piezas: Se puede enviar en 2 días

    Total$77.52Price for 4

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 30 piezas
      • Price: $19.38

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.