Bel FuseS811-1X1T-03-FTelecomunicaciones y teléfono del conector

Conn RJ-45 F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port

You will never drop a call again with this rj-45 S811-1X1T-03-F telephone and telecom connector from Bel Fuse. This F connector's 8 contacts that are made out of copper and plated with gold over nickel. It has a right angle body orientation. It has a female type gender. This connector has a single port. Its pitch is 2.03 mm. S811-1X1T-03-F is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. This product is 19.43 mm long, 14.1 mm tall and 24.13 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

1,225 piezas: Se puede enviar mañana

    Total$2,218.65Price for 1050

    • (1050)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2425+
      Manufacturer Lead Time:
      31 semanas
      Country Of origin:
      China
      • In Stock: 1,225 piezas
      • Price: $2.113

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.