LittelfuseS8016NRPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 225A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.5 | |
| 30 | |
| 225 | |
| 40 | |
| 800(Min) | |
| 1.6 | |
| 800(Min) | |
| 10 | |
| 0.02 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 4.78(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
By applying a forward-biased voltage to this scr S8016NRP thyristor manufactured from Littelfuse the bistable switch will continue to stay on. This device has a surge current rating of 225 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 800(Min) V, while its repetitive peak reverse voltage is 800(Min) V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

