LittelfuseS6SRPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 20A 3-Pin ComPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 15(Min) | |
| 50 | |
| 0.8 | |
| 0.2 | |
| 20 | |
| 5 | |
| 600 | |
| 5(Min) | |
| 1.7@1.2A | |
| 600 | |
| 0.51 | |
| 0.001 | |
| No | |
| -40 | |
| 110 | |
| Mounting | Surface Mount |
| Package Height | 2.11(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 3.94(Max) mm |
| PCB changed | 3 |
| Supplier Package | ComPAK |
| 3 |
Use this scr S6SRP thyristor manufactured from Littelfuse as a bistable switch in your circuit. This device has a surge current rating of 20 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.