VishayS681K29Y5PN63J5RCapacitor cerámico de una capa
Cap Ceramic 680pF 1000V Y5P 10%( 7.5 X 4mm) Radial Disc 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 680pF | |
| 10% | |
| 1000VDC | |
| 10G | |
| Y5P | |
| High Capacitance with Small Size | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| 2.5 | |
| 7.5 X 4 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 7.5(Max) | |
| 4(Max) | |
| 11.5(Max) | |
| Through Hole |
Look no further than the S681K29Y5PN63J5R single-layer ceramic disc capacitor, a component that uses ceramic materials as a dielectric to allow for better heat dissipation. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The S681K29Y5PN63J5R high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 680pF. This product is 4(Max) mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

