Bel FuseS558-5999-J1-FTransformador de telecomunicaciones
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| 10/100Base-T LAN Transformer | |
| 2(1CT:1CT) | |
| 0.3 | |
| 1500Vrms | |
| -35@100MHz | |
| -30@0.1MHz to 100MHz | |
| -10@60MHz to 80MHz | |
| -1@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| 12.7 | |
| 9.53 | |
| 5.72 |
Bring old telecommunication systems to modern times by implementing this S558-5999-J1-F telecom transformer by Bel Fuse for faster speeds. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 16 terminals. It also has a 10/100base-t lan transformer. It has a turn ratio of 1CT:1CT/1CT:1CT. This product is 12.7 mm long, 5.72 mm tall and 9.53 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.