LittelfuseS4X8ESRPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 10A 3-Pin TO-92 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 75(Min) | |
| 50 | |
| 0.8 | |
| 0.2 | |
| 10 | |
| 5 | |
| 400 | |
| 5(Min) | |
| 1.7@1.6A | |
| 400 | |
| 0.51 | |
| 0.003 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
The scr S4X8ESRP thyristor manufactured from Littelfuse will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 10 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

