LittelfuseS4X8ESSilicon Controlled Rectifiers - SCRs

Thyristor SCR 400V 10A 3-Pin TO-92 Bulk

By applying a forward-biased voltage to this scr S4X8ES thyristor manufactured from Littelfuse the bistable switch will continue to stay on. This device has a surge current rating of 10 A. This product comes packaged in bulk, so the parts will be stored loosely. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.

2,500 piezas: Se puede enviar en 2 días

    Total$0.60Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2523+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Filipinas
      • In Stock: 2,500 piezas
      • Price: $0.6006

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.