VishayS471K25Y5PN63J5RCapacitor cerámico de una capa

Cap Ceramic 470pF 1000V Y5P 10%( 6.5 X 4mm) Radial Disc 5mm 125°C Bulk

The S471K25Y5PN63J5R high frequency capacitor is a great component for low-cost, general energy storage applications. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 470pF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The S471K25Y5PN63J5R high frequency capacitor has a radial termination style. It has a tolerance of 10%. This product is 4(Max) mm deep.

Import TariffMay apply to this part

52 piezas: Se puede enviar mañana

    Total$0.33Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2425+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      China
      • In Stock: 52 piezas
      • Price: $0.3281

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.