Reduced Price

NKK SwitchesS3AInterruptor de palanca

Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads

This medium capacity S3A toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 20 A @ 30VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S3A toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 30 mm long, 51.2 mm tall and 18 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    22 semanas
    • Price: $6.467
    1. 1+$6.467
    2. 250+$5.904
    3. 2500+$5.375

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.