NKK SwitchesS331FInterruptor de palanca
Switch Toggle ON None OFF DPST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Medium/High Capacity | |
| Round Lever | |
| DPST | |
| ON None OFF | |
| Threaded | |
| 25@250VAC 30VDC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| Chrome | |
| 17.5 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 4 | |
| 11.7 | |
| Straight | |
| -10 | |
| 70 | |
| Standard | |
| M12 x 1 | |
| 33.2 | |
| 12 | |
| 19 | |
| 18.6 | |
| 33.2 | |
| 19 | |
| 59.8 |
The medium/high capacity S331F toggle switch from NKK Switches allows you to control the status of your project. It has a DPST configuration. This device has a maximum current rating of 25 A @ 250VAC 30VDC. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S331F toggle switch has a quick connect termination style. This product is 33.2 mm long, 59.8 mm tall and 19 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

