| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Tubular | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 1/2 | |
| 35000V | |
| 150 | |
| Non-Insulated | |
| Loose | |
| 43.18 | |
| 17.78 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this tubular S2-38R-T wire terminal from Panduit in your design. This product is 43.18 mm long and 17.78 mm. Its wire is 1/2 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

