NKK SwitchesS1ALInterruptor de palanca
Switch Toggle ON None OFF SPST Locking Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Medium Capacity | |
| Locking Lever | |
| SPST | |
| ON None OFF | |
| Threaded | |
| 20@30VDC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| Chrome | |
| 26.4 | |
| 1 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 2 | |
| 5.7 | |
| Panel | |
| Panel | |
| IP67 | |
| Straight | |
| -10 | |
| 70 | |
| Standard | |
| M12 x 1 | |
| 30 | |
| 17 | |
| 18 | |
| 18 | |
| 30 | |
| 18 | |
| 67.1 |
This medium capacity S1AL toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. It has a SPST configuration. This device has a maximum current rating of 20 A @ 30VDC. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S1AL toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 30 mm long, 67.1 mm tall and 18 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

