Lelon ElectronicsRXW221M1VBK-1012Capacitor de aluminio
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.755A 6000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.05@-10°C@100kHz|0.022@20°C@100kHz | |
| 0.755 | |
| 77@2Min | |
| 6000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 0.6 |
This electrolytic RXW221M1VBK-1012 aluminum capacitor from Lelon Electronics combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The RXW221M1VBK-1012 aluminum electrolytic capacitor has a radial termination style. This product is 12.5 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 77@2Min μA. Its capacitance value is 220uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

