Lelon ElectronicsRXW221M1EBK-0811Capacitor de aluminio
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.043@20°C@100kHz|0.097@-10°C@100kHz | |
| 0.555 | |
| 55@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 0.6 |
Manufactured from Lelon Electronics, this electrolytic RXW221M1EBK-0811 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 55@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 220uF. This product is 11.5 mm tall with a diameter of 8 mm. It has a tolerance of 20%. The RXW221M1EBK-0811 aluminum electrolytic capacitor has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

