| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 72VAC|72VDC |
| Maximum Current Rating (A) | 40 |
| Hold Current (A) | 1.35 |
| Trip Current (A) | 2.7 |
| Minimum Initial Resistance (Ohm) | 0.12 |
| Maximum Initial Resistance (Ohm) | 0.19 |
| Maximum Post Trip Resistance (Ohm) | 0.3 |
| Typical Power Dissipation (W) | 1.7 |
| Maximum Trip Time (s) | 9.6@6.75A |
| Terminal Pitch (mm) | 5.8(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Ammo |
| Wire Form | Straight |
| Product Diameter (mm) | 14.5(Max) |
| Product Depth (mm) | 3(Max) |
| Seated Plane Height (mm) | 19.1(Max) |
| Mounting | Through Hole |